-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32030-1-ND
|
DigiKey | IC BATT PROTECTION LI-ION 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
219 In Stock |
|
$0.4719 / $1.2200 | Buy Now |
DISTI #
595-BQ24315DSGT
|
Mouser Electronics | Battery Management Overvltg & Overcrrnt Protection IC RoHS: Compliant | 260 |
|
$0.4710 / $1.1700 | Buy Now |
DISTI #
V72:2272_07235046
|
Arrow Electronics | Battery Protection Li-Ion 1500mA 5.5V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2240 Container: Cut Strips | Americas - 10 |
|
$0.4591 / $0.7315 | Buy Now |
|
Rochester Electronics | BQ24315 Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.4525 / $0.5323 | Buy Now |
DISTI #
BQ24315DSGT
|
TME | IC: PMIC, battery charging controller, Iout: 1.5A, 5.5V, WSON8 Min Qty: 1 | 106 |
|
$0.6600 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC LI+ CHARGER FRONT END 8SON | 61425 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT PROTECTION LI-ION 8WSON | 237 |
|
$0.7614 / $1.2508 | Buy Now |
|
LCSC | WSON-8-EP(2x2) Battery Management ROHS | 237 |
|
$0.7931 / $1.3029 | Buy Now |
|
Win Source Electronics | IC LI+ CHARGER FRONT END 8SON | 122509 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24315DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24315DSGT
Texas Instruments
Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 5.85V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 30 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ24315DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24315DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24315DSGR | Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125 | Texas Instruments | BQ24315DSGT vs BQ24315DSGR |
BQ24315DSGRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | BQ24315DSGT vs BQ24315DSGRG4 |