Power Circuits
BQ24151AYFFR
Texas Instruments
Description: I2C 1cell 1.25A Buck battery charger with OTG and 2KV HBM & Automatic High Impedance Mode 20-DSBGA -40 to 85

Overview of BQ24151AYFFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BQ24151AYFFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-24521-1-ND
DigiKey IC BATT CHG LI-ION 1CELL 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $6.2200
  • 3,000 $3.1799
$3.1799 / $6.2200 Buy Now
DISTI # 595-BQ24151AYFFR
Mouser Electronics Battery Management Fully Int Sw Mode 1 Cell Li-Ion Chrgr RoHS: Compliant 0
Order Now

CAD Models for BQ24151AYFFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24151AYFFR by Texas Instruments

BQ24151AYFFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA20,4X5,16
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6 V
Input Voltage-Min
4 V
JESD-30 Code
R-XBGA-B20
JESD-609 Code
e1
Length
2.305 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA20,4X5,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+3.3V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.905 mm
Want to compare parts?
  1. BQ24151AYFFR
    Texas Instruments
    I2C 1cell 1.25A Buck battery charger with OTG and 2KV HBM & Automatic High Impedance Mode 20-DSBGA -40 to 85
    VS

Alternate Parts for BQ24151AYFFR

This table gives cross-reference parts and alternative options found for BQ24151AYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24151AYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24151YFFR I2C 1cell 1.25A Buck battery charger with OTG and Automatic High Impedance Mode 20-DSBGA -40 to 85 Texas Instruments BQ24151AYFFR vs BQ24151YFFR
BQ24151AYFFT I2C 1cell 1.25A Buck battery charger with OTG and 2KV HBM & Automatic High Impedance Mode 20-DSBGA -40 to 85 Texas Instruments BQ24151AYFFR vs BQ24151AYFFT
Part Number Description Manufacturer Compare
BQ24151YFFR I2C 1cell 1.25A Buck battery charger with OTG and Automatic High Impedance Mode 20-DSBGA -40 to 85 Texas Instruments BQ24151AYFFR vs BQ24151YFFR
BQ24159YFFT Fully Integrated Switch Mode One Cell Li-Ion Charger with Full USB-Compliance. 20-DSBGA -40 to 85 Texas Instruments BQ24151AYFFR vs BQ24159YFFT
BQ24151AYFFT I2C 1cell 1.25A Buck battery charger with OTG and 2KV HBM & Automatic High Impedance Mode 20-DSBGA -40 to 85 Texas Instruments BQ24151AYFFR vs BQ24151AYFFT
BQ24157SYFFR I2C 1cell 1.25A Buck battery charger with OTG 20-DSBGA -40 to 125 Texas Instruments BQ24151AYFFR vs BQ24157SYFFR
BQ24151YFFT Fully Integrated Switch-Mode One-Cell Li-Ion Charger with Full USB Compliance and USB-OTG Support 20-DSBGA -40 to 85 Texas Instruments BQ24151AYFFR vs BQ24151YFFT
BQ24153AYFFT I2C 1cell 1.55A Buck battery charger with OTG and Vovp=6.5V 20-DSBGA -40 to 85 Texas Instruments BQ24151AYFFR vs BQ24153AYFFT
UCS2113-2-V/G4 Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20 Microchip Technology Inc BQ24151AYFFR vs UCS2113-2-V/G4
BQ24159YFFR Fully Integrated Switch Mode One Cell Li-Ion Charger with Full USB-Compliance. 20-DSBGA -40 to 85 Texas Instruments BQ24151AYFFR vs BQ24159YFFR
BQ24157YFFT I2C 1cell 1.55A Buck battery charger with OTG 20-DSBGA -40 to 125 Texas Instruments BQ24151AYFFR vs BQ24157YFFT
UCS2113T-1-V/G4VAO Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20 Microchip Technology Inc BQ24151AYFFR vs UCS2113T-1-V/G4VAO

Related Parts for BQ24151AYFFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24151AYFFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24151AYFFR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24151AYFFR would you like to use for your alert(s)?
  • Please alert me when BQ24151AYFFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24151AYFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24151AYFFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24151AYFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24151AYFFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24151AYFFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: