Part Details for BQ24103RHLRE3 by Texas Instruments
Overview of BQ24103RHLRE3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BQ24103RHLRE3
BQ24103RHLRE3 CAD Models
BQ24103RHLRE3 Part Data Attributes
|
BQ24103RHLRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24103RHLRE3
Texas Instruments
IC,BATTERY MANAGEMENT,LLCC,20PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20/24,.14X.18,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for BQ24103RHLRE3
This table gives cross-reference parts and alternative options found for BQ24103RHLRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24103RHLRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24103RHLT | 4.5A BATTERY CHARGE CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PQCC20, 3.50 X 4.50 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | Texas Instruments | BQ24103RHLRE3 vs BQ24103RHLT |
BQ24103RHLRG4 | Standalone 1-2 cell 2A synchronous Buck battery charger in a WQFN-20 package 20-VQFN -40 to 85 | Texas Instruments | BQ24103RHLRE3 vs BQ24103RHLRG4 |
BQ24103ARHLT | Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 | Texas Instruments | BQ24103RHLRE3 vs BQ24103ARHLT |
BQ24103RHLR | Standalone 1-2 cell 2A synchronous Buck battery charger in a WQFN-20 package 20-VQFN -40 to 85 | Texas Instruments | BQ24103RHLRE3 vs BQ24103RHLR |
BQ24103ARHLR | Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 | Texas Instruments | BQ24103RHLRE3 vs BQ24103ARHLR |