Part Details for BQ24081DRCT by Texas Instruments
Overview of BQ24081DRCT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24081DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24081DRCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$1.0200 | Buy Now |
DISTI #
296-32026-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
324 In Stock |
|
$0.8650 / $2.1100 | Buy Now |
DISTI #
595-BQ24081DRCT
|
Mouser Electronics | Battery Management 1-Cell Li-Ion Charger w/1A FET RoHS: Compliant | 170 |
|
$0.8650 / $2.1100 | Buy Now |
DISTI #
J56:1989_00127616
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2423 | Europe - 1500 |
|
$0.8545 / $0.9441 | Buy Now |
|
Rochester Electronics | BQ24081 1-cell Li-Ion Charger w/ 1-A FET, Timer Enable and Temperature Sensing RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.8789 / $1.0300 | Buy Now |
DISTI #
BQ24081DRCT
|
TME | IC: PMIC, battery charging controller, Iout: 1A, 4.2V, VSON10 Min Qty: 1 | 0 |
|
$1.2600 / $1.8800 | RFQ |
|
Ameya Holding Limited | BQ24081DRCT, 电池充电控制器, 适用于锂离子、锂聚合物电池, 1000mA, 10针 SON封装 | 49368 |
|
RFQ |
Part Details for BQ24081DRCT
BQ24081DRCT CAD Models
BQ24081DRCT Part Data Attributes
|
BQ24081DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24081DRCT
Texas Instruments
1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for BQ24081DRCT
This table gives cross-reference parts and alternative options found for BQ24081DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24081DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24081DRCTG4 | 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 | Texas Instruments | BQ24081DRCT vs BQ24081DRCTG4 |
BQ24081DRCR | 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 | Texas Instruments | BQ24081DRCT vs BQ24081DRCR |
BQ24081QDRCTQ1 | 1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125 | Texas Instruments | BQ24081DRCT vs BQ24081QDRCTQ1 |
BQ24081DRCRG4 | 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 | Texas Instruments | BQ24081DRCT vs BQ24081DRCRG4 |
BQ24081QDRCRQ1 | 1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125 | Texas Instruments | BQ24081DRCT vs BQ24081QDRCRQ1 |