-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell 1-A linear battery charger with 4.2-V VBAT and Temperature Sensing 10-WSON 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1939
|
Newark | Batt Charger, Li-Ion/Pol, 800Ma, Son-10, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.45V, Battery Charge Voltage:4.2V, Charge Current Max:800Ma, Battery Ic Case Style:Son, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24040DSQT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4800 / $1.7700 | Buy Now |
DISTI #
296-25136-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1827 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
595-BQ24040DSQT
|
Mouser Electronics | Battery Management 800mA Sng-Inpt Sg Cl Li-Ion Batt Charger RoHS: Compliant | 0 |
|
$0.6310 / $1.4900 | Order Now |
DISTI #
V72:2272_07234724
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 51 |
|
$0.6399 / $0.9791 | Buy Now |
DISTI #
63258675
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2228 | Americas - 51 |
|
$0.6399 / $0.9068 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
BQ24040DSQT
|
TME | IC: PMIC, battery charging controller, Iout: 1A, 4.2V, WSON10 Min Qty: 1 | 0 |
|
$0.8800 / $1.3300 | RFQ |
|
Ameya Holding Limited | IC Battery Charger 1A Li-Ion/Li-Po DFN-10 | 136393 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 232 |
|
RFQ | |
|
Win Source Electronics | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R / IC BATT CHG LI-ION 1 CELL 10SON | 996775 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24040DSQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24040DSQT
Texas Instruments
Standalone 1-cell 1-A linear battery charger with 4.2-V VBAT and Temperature Sensing 10-WSON 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ24040DSQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24040DSQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24040DSQR | Standalone 1-cell 1-A linear battery charger with 4.2-V VBAT and Temperature Sensing 10-WSON 0 to 125 | Texas Instruments | BQ24040DSQT vs BQ24040DSQR |