Part Details for BQ2201SNTRG4 by Texas Instruments
Overview of BQ2201SNTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for BQ2201SNTRG4
BQ2201SNTRG4 CAD Models
BQ2201SNTRG4 Part Data Attributes
|
BQ2201SNTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2201SNTRG4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.778 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for BQ2201SNTRG4
This table gives cross-reference parts and alternative options found for BQ2201SNTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2201SNTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2201SNTR | SRAM Nonvolatile Controller IC for 1 SRAM Bank 8-SOIC 0 to 70 | Texas Instruments | BQ2201SNTRG4 vs BQ2201SNTR |
BQ2201SN-NTR | SRAM Nonvolatile Controller IC for 1 SRAM Bank 8-SOIC -40 to 85 | Texas Instruments | BQ2201SNTRG4 vs BQ2201SN-NTR |
BQ2201SN-NTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, SOIC-8 | Texas Instruments | BQ2201SNTRG4 vs BQ2201SN-NTRG4 |
BQ2201SN(NARROW) | IC,NONVOLATILE CONTROLLER,CMOS,SOP,8PIN | Texas Instruments | BQ2201SNTRG4 vs BQ2201SN(NARROW) |
BQ2201SN-NG4 | SRAM Nonvolatile Controller IC for 1 SRAM Bank 8-SOIC -40 to 85 | Texas Instruments | BQ2201SNTRG4 vs BQ2201SN-NG4 |
BQ2201SN-N | SRAM Nonvolatile Controller IC for 1 SRAM Bank 8-SOIC -40 to 85 | Texas Instruments | BQ2201SNTRG4 vs BQ2201SN-N |