Part Details for BQ20Z90DBTR-V150G4 by Texas Instruments
Overview of BQ20Z90DBTR-V150G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ20Z90DBTR-V150G4
BQ20Z90DBTR-V150G4 CAD Models
BQ20Z90DBTR-V150G4 Part Data Attributes
|
BQ20Z90DBTR-V150G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z90DBTR-V150G4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, TSSOP-30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP30,.25,20 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for BQ20Z90DBTR-V150G4
This table gives cross-reference parts and alternative options found for BQ20Z90DBTR-V150G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z90DBTR-V150G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ20Z90DBT-V150 | SBS v1.1 compliant gas gauge for use with the bq29330 30-TSSOP -40 to 85 | Texas Instruments | BQ20Z90DBTR-V150G4 vs BQ20Z90DBT-V150 |
BQ20Z90DBT | SBS 1.1 compliant gas gauge enabled w/Impedance Track™ tech for bq29330 30-TSSOP -40 to 85 | Texas Instruments | BQ20Z90DBTR-V150G4 vs BQ20Z90DBT |
BQ20Z90DBTR-V110 | SBS 1.1 compliant gas gauge enabled w/Impedance Track™ tech 30-TSSOP -40 to 125 | Texas Instruments | BQ20Z90DBTR-V150G4 vs BQ20Z90DBTR-V110 |
BQ20Z90DBT-V110G4 | SBS 1.1 Compliant Gas Gauge Enabled w/Impedance Track Tech 30-TSSOP -40 to 125 | Texas Instruments | BQ20Z90DBTR-V150G4 vs BQ20Z90DBT-V110G4 |
BQ20Z90DBTR-V110G4 | SBS 1.1 compliant gas gauge enabled w/Impedance Track™ tech 30-TSSOP -40 to 125 | Texas Instruments | BQ20Z90DBTR-V150G4 vs BQ20Z90DBTR-V110G4 |
BQ20Z90DBTR | SBS 1.1 Compliant Gas Gauge Enabled w/Impedance Track Tech For bq29330 30-TSSOP -40 to 85 | Texas Instruments | BQ20Z90DBTR-V150G4 vs BQ20Z90DBTR |
BQ20Z90DBT-V110 | SBS 1.1 Compliant Gas Gauge Enabled w/Impedance Track Tech 30-TSSOP -40 to 125 | Texas Instruments | BQ20Z90DBTR-V150G4 vs BQ20Z90DBT-V110 |