Power Circuits
BQ20Z80DBTR-V110
Texas Instruments
Description: SBS 1.1-compliant gas gauge enabled w/Impedance Track™ technology with FW v1.10 38-TSSOP -40 to 85

Overview of BQ20Z80DBTR-V110 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Price & Stock for BQ20Z80DBTR-V110 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BQ20Z80DBTR-V110-ND
DigiKey IC GAS GAUGE LI-ION 38TSSOP Min Qty: 23 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 7195
In Stock
  • 23 $13.4600
$13.4600 Buy Now
DISTI # BQ20Z80DBTR-V110-ND
DigiKey IC GAS GAUGE LI-ION 38TSSOP Min Qty: 23 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $12.0450
$12.0450 Buy Now
DISTI # 595-BQ20Z80DBTR-V110
Mouser Electronics Battery Management SBS 1.1-Compliant Gas Gauge RoHS: Compliant 0
  • 2,000 $12.0400
$12.0400 Order Now
Rochester Electronics BQ20Z80 - SBS 1.1-Compliant Gas Gauge RoHS: Compliant Status: Active Min Qty: 1 7195
  • 1 $13.5900
  • 25 $13.3200
  • 100 $12.7700
  • 500 $12.2300
  • 1,000 $11.5500
$11.5500 / $13.5900 Buy Now
Ameya Holding Limited IC GAS GAUGE 38-TSSOP 28818
RFQ

CAD Models for BQ20Z80DBTR-V110 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ20Z80DBTR-V110 by Texas Instruments

BQ20Z80DBTR-V110
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-38
Pin Count
38
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G38
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. BQ20Z80DBTR-V110
    Texas Instruments
    SBS 1.1-compliant gas gauge enabled w/Impedance Track™ technology with FW v1.10 38-TSSOP -40 to 85
    VS

Alternate Parts for BQ20Z80DBTR-V110

This table gives cross-reference parts and alternative options found for BQ20Z80DBTR-V110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z80DBTR-V110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ20Z80DBTR-V110G4 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z80DBTR-V110G4
Part Number Description Manufacturer Compare
BQ20Z70PW-V160 SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology for use with the bq29330 20-TSSOP -40 to 85 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z70PW-V160
BQ20Z70PW-V150 SBS 1.1-Compliant Gas Gauge Enabled with Impedance Track Technology for use with the bq29330 20-TSSOP -40 to 85 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z70PW-V150
BQ20Z70PW-V160G4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z70PW-V160G4
BQ20Z70PWRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z70PWRG4
BQ20Z75DBT-V180 SBS 1.1 compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z75DBT-V180
BQ20Z65DBT-R1 SBS 1.1 compliant gas gauge with Impedance Track™; technology with improved feature set 44-TSSOP -40 to 85 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z65DBT-R1
BQ20Z70PW-V150G4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z70PW-V150G4
BQ20Z70PWR-V150 SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology 20-TSSOP -40 to 85 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z70PWR-V150
BQ20Z70PWR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z70PWR
BQ20Z70PWR-V160G4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments BQ20Z80DBTR-V110 vs BQ20Z70PWR-V160G4

Related Parts for BQ20Z80DBTR-V110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ20Z80DBTR-V110 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ20Z80DBTR-V110 by Texas Instruments

  • Please alert me when BQ20Z80DBTR-V110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ20Z80DBTR-V110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ20Z80DBTR-V110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ20Z80DBTR-V110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ20Z80DBTR-V110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ20Z80DBTR-V110 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: