Part Details for BQ2084DBTR-V133 by Texas Instruments
Overview of BQ2084DBTR-V133 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for BQ2084DBTR-V133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ2084 - SBS v1.1 Compliant Gas Gauge for use with the BQ29312A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 92000 |
|
$5.3800 / $6.3200 | Buy Now |
Part Details for BQ2084DBTR-V133
BQ2084DBTR-V133 CAD Models
BQ2084DBTR-V133 Part Data Attributes
|
BQ2084DBTR-V133
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2084DBTR-V133
Texas Instruments
SBS V1.1 Compliant Gas Gauge For Use With The bq29312 38-TSSOP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for BQ2084DBTR-V133
This table gives cross-reference parts and alternative options found for BQ2084DBTR-V133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2084DBTR-V133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2084DBT-V141 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | BQ2084DBTR-V133 vs BQ2084DBT-V141 |
BQ2084DBT-V150 | SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85 | Texas Instruments | BQ2084DBTR-V133 vs BQ2084DBT-V150 |
BQ2084DBT-V123G4 | IC,BATTERY MANAGEMENT,TSSOP,38PIN,PLASTIC | Texas Instruments | BQ2084DBTR-V133 vs BQ2084DBT-V123G4 |
MIC3003GML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC24 | Microchip Technology Inc | BQ2084DBTR-V133 vs MIC3003GML |
BQ2084DBTR-V140 | SBS V1.1 Compliant Gas Gauge For Use With The bq29312A 38-TSSOP -20 to 70 | Texas Instruments | BQ2084DBTR-V133 vs BQ2084DBTR-V140 |
MIC3003GMLTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC24, LEAD FREE, MLF-24 | Microchip Technology Inc | BQ2084DBTR-V133 vs MIC3003GMLTR |
BQ2084DBTR-V123G4 | IC,BATTERY MANAGEMENT,TSSOP,38PIN,PLASTIC | Texas Instruments | BQ2084DBTR-V133 vs BQ2084DBTR-V123G4 |
BQ2084DBTR-V150 | SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85 | Texas Instruments | BQ2084DBTR-V133 vs BQ2084DBTR-V150 |
BQ2084DBT-V133G4 | SBS V1.1 Compliant Gas Gauge For Use With The bq29312 38-TSSOP -20 to 85 | Texas Instruments | BQ2084DBTR-V133 vs BQ2084DBT-V133G4 |
BQ2084DBT-V123 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38, Power Management Circuit | Texas Instruments | BQ2084DBTR-V133 vs BQ2084DBT-V123 |