Part Details for BQ2040SN-C408 by Texas Instruments
Overview of BQ2040SN-C408 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ2040SN-C408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2040SN-C408-ND
|
DigiKey | IC BATTERY GAS GAUGE 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
38294 In Stock |
|
$12.9100 | Buy Now |
DISTI #
296-2223-5-ND
|
DigiKey | IC BATTERY GAS GAUGE 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0824 / $18.9500 | Buy Now |
DISTI #
595-BQ2040SN-C408
|
Mouser Electronics | Battery Management Multi-Chemistry SBS RoHS: Compliant | 45 |
|
$12.7200 / $18.9300 | Buy Now |
|
Quest Components | 80 |
|
$15.5120 / $19.9440 | Buy Now | |
|
Rochester Electronics | BQ2040 Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers RoHS: Compliant Status: Active Min Qty: 1 | 38294 |
|
$11.0700 / $13.0300 | Buy Now |
DISTI #
BQ2040SN-C408
|
TME | IC: PMIC, battery charging controller, 6.5V, SO16, 3÷6.5VDC Min Qty: 1 | 0 |
|
$17.8000 / $26.8000 | RFQ |
|
Ameya Holding Limited | IC BATTERY GAS GAUGE 16-SOIC | 1950 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP16 | 2856 |
|
RFQ |
Part Details for BQ2040SN-C408
BQ2040SN-C408 CAD Models
BQ2040SN-C408 Part Data Attributes:
|
BQ2040SN-C408
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2040SN-C408
Texas Instruments
Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for BQ2040SN-C408
This table gives cross-reference parts and alternative options found for BQ2040SN-C408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2040SN-C408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2040SN-D111TRG4 | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2040SN-C408 vs BQ2040SN-D111TRG4 |
BQ2040SN-D111 | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2040SN-C408 vs BQ2040SN-D111 |