Part Details for BQ2011KSN by Texas Instruments
Overview of BQ2011KSN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ2011KSN
BQ2011KSN CAD Models
BQ2011KSN Part Data Attributes
|
BQ2011KSN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2011KSN
Texas Instruments
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for BQ2011KSN
This table gives cross-reference parts and alternative options found for BQ2011KSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2011KSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2011KSN-D121 | NiCd Gas Gauge For High Discharge Rates (>5A), Small Pack Capacities (<2Ah) 16-SOIC 0 to 70 | Texas Instruments | BQ2011KSN vs BQ2011KSN-D121 |
BQ2016DBQG4 | NiCd/NiMH gas gauge for high Discharge Rates (>5A), with pack Capacities (<5Ah) 28-SSOP 0 to 70 | Texas Instruments | BQ2011KSN vs BQ2016DBQG4 |
BQ2011KSN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, | Benchmarq Microelectronics Inc | BQ2011KSN vs BQ2011KSN |
BQ2011KSN-D121TR | NiCd Gas Gauge For High Discharge Rates (>5A), Small Pack Capacities (<2Ah) 16-SOIC 0 to 70 | Texas Instruments | BQ2011KSN vs BQ2011KSN-D121TR |
BQ2016DBQ | NiCd/NiMH gas gauge for high Discharge Rates (>5A), with pack Capacities (<5Ah) 28-SSOP 0 to 70 | Texas Instruments | BQ2011KSN vs BQ2016DBQ |