-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup1 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9321-5-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
55 In Stock |
|
$2.0950 / $2.9100 | Buy Now |
DISTI #
595-BQ2002ESN
|
Mouser Electronics | Battery Management NiCd/NiMH Gating Charge Mngmnt IC RoHS: Compliant | 0 |
|
$1.9000 / $2.9100 | Order Now |
DISTI #
J56:1989_00127999
|
Arrow Electronics | Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2235 | Europe - 525 |
|
$1.4136 / $1.4984 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CKT, PDSO8 | 4 |
|
$2.6400 / $3.9600 | Buy Now |
DISTI #
BQ2002ESN
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 6V, SO8, 4÷6VDC Min Qty: 1 | 0 |
|
$1.6900 / $2.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2002ESN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2002ESN
Texas Instruments
NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup1 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.58 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for BQ2002ESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002ESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002GSN | Power Supply Support Circuit, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Benchmarq Microelectronics Inc | BQ2002ESN vs BQ2002GSN |