-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2911HDDB-5#TRPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com | |
LTC3873EDDB-5#TRMPBF | Analog Devices | No RSENSE Const Freq C Mode Bo | |
LTC3873IDDB-5#TRPBF | Analog Devices | No RSENSE Const Freq C Mode Bo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49550-1-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1-4CL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5305 In Stock |
|
$2.5106 / $5.0000 | Buy Now |
DISTI #
2156-BQ2000TSN-B5TR-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1-4CL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4757 In Stock |
|
$2.7000 | Buy Now |
DISTI #
595-BQ2000TSN-B5TR
|
Mouser Electronics | Battery Management Switchmode Charge Management IC RoHS: Compliant | 1884 |
|
$2.5100 / $5.0000 | Buy Now |
DISTI #
V72:2272_07230657
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2048 Container: Cut Strips | Americas - 569 |
|
$1.8060 / $2.3927 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 1634 |
|
RFQ | ||
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | BATTERY MANAGEMENT, 8 Pin, Plastic, SOP | 43 |
|
$2.6100 / $5.2200 | Buy Now |
|
Rochester Electronics | BQ2000T Switch-mode multi-chemistry battery charger with dT/dt termination RoHS: Compliant Status: Active Min Qty: 1 | 4757 |
|
$2.3200 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2000TSN-B5TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2000TSN-B5TR
Texas Instruments
Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2000TSN-B5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2000TSN-B5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2000SN-B5 | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-SOIC -20 to 70 | Texas Instruments | BQ2000TSN-B5TR vs BQ2000SN-B5 |