Part Details for BQ024K0152JDD by Kyocera AVX Components
Overview of BQ024K0152JDD by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ024K0152JDD
BQ024K0152JDD CAD Models
BQ024K0152JDD Part Data Attributes
|
BQ024K0152JDD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BQ024K0152JDD
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 3012 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for BQ024K0152JDD
This table gives cross-reference parts and alternative options found for BQ024K0152JDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ024K0152JDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ024K0152JDA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BQ024K0152JDD vs BQ024K0152JDA |
BF024K0152JDB | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ024K0152JDD vs BF024K0152JDB |
BF024K0152JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ024K0152JDD vs BF024K0152JDD |
BF024K0152JDC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ024K0152JDD vs BF024K0152JDC |