Part Details for BQ014E0222JDD by Kyocera AVX Components
Overview of BQ014E0222JDD by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ014E0222JDD
BQ014E0222JDD CAD Models
BQ014E0222JDD Part Data Attributes
|
BQ014E0222JDD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BQ014E0222JDD
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances On Request | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BQ014E0222JDD
This table gives cross-reference parts and alternative options found for BQ014E0222JDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ014E0222JDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF014E0222J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014E0222JDD vs BF014E0222J |
BF014E0222JDB | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014E0222JDD vs BF014E0222JDB |
BF014E0222JDA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014E0222JDD vs BF014E0222JDA |
BQ014E0222JDB | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BQ014E0222JDD vs BQ014E0222JDB |