BQ014E0222JDD
Kyocera AVX Components
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Overview of BQ014E0222JDD by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BQ014E0222JDD by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BQ014E0222JDD by Kyocera AVX Components

BQ014E0222JDD
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 3010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Tolerances On Request
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, PLASTIC
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
3010
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. BQ014E0222JDD
    Kyocera AVX Components
    CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for BQ014E0222JDD

This table gives cross-reference parts and alternative options found for BQ014E0222JDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ014E0222JDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BF014E0222J CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components BQ014E0222JDD vs BF014E0222J
BF014E0222JDB CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components BQ014E0222JDD vs BF014E0222JDB
BF014E0222JDA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components BQ014E0222JDD vs BF014E0222JDA
BQ014E0222JDB CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE Kyocera AVX Components BQ014E0222JDD vs BQ014E0222JDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ014E0222JDD by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ014E0222JDD by Kyocera AVX Components

  • Please alert me when BQ014E0222JDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ014E0222JDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ014E0222JDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ014E0222JDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ014E0222JDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ014E0222JDD by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: