Part Details for BQ014D0333KDB by Kyocera AVX Components
Overview of BQ014D0333KDB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ014D0333KDB
BQ014D0333KDB CAD Models
BQ014D0333KDB Part Data Attributes
|
BQ014D0333KDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BQ014D0333KDB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BQ014D0333KDB
This table gives cross-reference parts and alternative options found for BQ014D0333KDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ014D0333KDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ014D0333KDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BQ014D0333KDB vs BQ014D0333KDC |
BF014D0333KDA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014D0333KDB vs BF014D0333KDA |
BF014D0333KDD | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014D0333KDB vs BF014D0333KDD |
BQ014D0333KDA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BQ014D0333KDB vs BQ014D0333KDA |
BF014D0333KDB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014D0333KDB vs BF014D0333KDB |
MMP33NKTA | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, 3010, | Dubilier | BQ014D0333KDB vs MMP33NKTA |
BF014D0333KDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014D0333KDB vs BF014D0333KDC |