Part Details for BQ014D0182JDB by Kyocera AVX Components
Overview of BQ014D0182JDB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ014D0182JDB
BQ014D0182JDB CAD Models
BQ014D0182JDB Part Data Attributes
|
BQ014D0182JDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BQ014D0182JDB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BQ014D0182JDB
This table gives cross-reference parts and alternative options found for BQ014D0182JDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ014D0182JDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF014D0182JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014D0182JDB vs BF014D0182JDD |
BQ014D0182JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BQ014D0182JDB vs BQ014D0182JDD |
BF014D0182JDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014D0182JDB vs BF014D0182JDC |
MMP1.8NJTR | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0018uF, 3010, | Dubilier | BQ014D0182JDB vs MMP1.8NJTR |
BF014D0182JDB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014D0182JDB vs BF014D0182JDB |