Part Details for BPW41N by Temic Semiconductors
Overview of BPW41N by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for BPW41N
BPW41N CAD Models
BPW41N Part Data Attributes
|
BPW41N
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPW41N
Temic Semiconductors
PIN Photodiode, PLASTIC, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.038 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | SQUARE | |
Size | 2.73 mm |