Part Details for BPW34S(E9087) by Siemens
Overview of BPW34S(E9087) by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Agriculture Technology
Part Details for BPW34S(E9087)
BPW34S(E9087) CAD Models
BPW34S(E9087) Part Data Attributes
|
BPW34S(E9087)
Siemens
Buy Now
Datasheet
|
Compare Parts:
BPW34S(E9087)
Siemens
PIN Photodiode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.08 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | SQUARE | |
Size | 2.65 mm |
Alternate Parts for BPW34S(E9087)
This table gives cross-reference parts and alternative options found for BPW34S(E9087). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW34S(E9087), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPW34S(E9087) | PIN Photodiode, | Infineon Technologies AG | BPW34S(E9087) vs BPW34S(E9087) |