Part Details for BPW34F by Centronic
Overview of BPW34F by Centronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for BPW34F
BPW34F CAD Models
BPW34F Part Data Attributes
|
BPW34F
Centronic
Buy Now
Datasheet
|
Compare Parts:
BPW34F
Centronic
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRONIC INC E-O DIV | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 2 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Response Time-Max | 4e-7 s | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |