Part Details for BPW34 by Siemens
Overview of BPW34 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for BPW34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ |
Part Details for BPW34
BPW34 CAD Models
BPW34 Part Data Attributes
|
BPW34
Siemens
Buy Now
Datasheet
|
Compare Parts:
BPW34
Siemens
PIN Photodiode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Light Current-Nom | 0.05 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 3.5e-7 s | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for BPW34
This table gives cross-reference parts and alternative options found for BPW34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPW34 | PIN Photodiode, MINIATURE, PLASTIC PACKAGE-2 | Vishay Semiconductors | BPW34 vs BPW34 |
BPW34 | PIN Photodiode | Infineon Technologies AG | BPW34 vs BPW34 |