-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B4216
|
Newark | Diode, Photo, 940Nm, 60°, Side Looking, No. Of Pins:2Pins, Diode Case Style:Radial Leaded, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Vishay BPV23NF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 | Buy Now |
DISTI #
BPV23NF
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin - Bulk (Alt: BPV23NF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3212 / $0.3624 | Buy Now |
DISTI #
782-BPV23NF
|
Mouser Electronics | Photodiodes Sideview 790-1050nm +/-60 deg RoHS: Compliant | 2570 |
|
$0.3240 / $1.0300 | Buy Now |
|
Future Electronics | 940 nm 70 ns ± 60° Wide Angle High Speed Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.3300 / $0.3950 | Buy Now |
|
Bristol Electronics | 7083 |
|
RFQ | ||
|
Quest Components | Pin-type Photodiode, 600ma/w Responsivity, Led-6f | 56 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
BPV23NF
|
TTI | Photodiodes Sideview 790-1050nm +/-60 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.3210 / $0.3340 | Buy Now |
DISTI #
BPV23NF
|
EBV Elektronik | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin (Alt: BPV23NF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPV23NF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BPV23NF
Vishay Intertechnologies
PIN Photodiode, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.065 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Response Time-Max | 1e-7 s | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 4.5 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |