Part Details for BPV23NF by Telefunken Microelectronics Gmbh
Overview of BPV23NF by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Agriculture Technology
Part Details for BPV23NF
BPV23NF CAD Models
BPV23NF Part Data Attributes
|
BPV23NF
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BPV23NF
Telefunken Microelectronics Gmbh
PIN Photodiode,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 30 nA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 1e-7 s | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | GaAs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |