-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1679
|
Newark | Photo Diode, 950Nm, Radial Leaded Rohs Compliant: Yes |Vishay BPV23F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10066 |
|
$0.2950 | Buy Now |
DISTI #
58AJ1679
|
Avnet Americas | PHOTO PIN DIODE SV FILTR 950-e4 - Bulk (Alt: 58AJ1679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$0.3480 / $1.2600 | Buy Now |
DISTI #
BPV23F
|
Avnet Americas | PHOTO PIN DIODE SV FILTR 950-e4 - Bulk (Alt: BPV23F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3264 / $0.3469 | Buy Now |
DISTI #
782-BPV23F
|
Mouser Electronics | Photodiodes Sideview 870-1050nm +/-60 deg RoHS: Compliant | 4812 |
|
$0.3230 / $0.5100 | Buy Now |
DISTI #
V99:2348_09169573
|
Arrow Electronics | Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin Side View RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2206 | Americas - 3042 |
|
$0.3262 / $0.3527 | Buy Now |
|
Future Electronics | 950 nm 60 V 120° Viewing Angle Radial Through Hole Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.3200 / $0.3850 | Buy Now |
DISTI #
64939711
|
Verical | Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin Side View RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2206 | Americas - 3042 |
|
$0.3262 | Buy Now |
DISTI #
BPV23F
|
EBV Elektronik | PHOTO PIN DIODE SV FILTR 950-e4 (Alt: BPV23F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPV23F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BPV23F
Vishay Intertechnologies
PIN Photodiode, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.06 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Response Time-Max | 1e-7 s | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 4.5 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |