Part Details for BPV11F by Telefunken Microelectronics Gmbh
Overview of BPV11F by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for BPV11F
BPV11F CAD Models
BPV11F Part Data Attributes
|
BPV11F
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BPV11F
Telefunken Microelectronics Gmbh
Photo Transistor, 900nm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 3 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Peak Wavelength | 900 nm | |
Response Time-Max | 0.0000033 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |