-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 850nm, PLASTIC, T-1 3/4 PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1003-ND
|
DigiKey | PHOTOTRANSISTOR 450 TO 1080 NM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3845 In Stock |
|
$0.3164 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPV11
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPV11
Vishay Semiconductors
Photo Transistor, 850nm, PLASTIC, T-1 3/4 PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, T-1 3/4 PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
Light Current-Nom | 10 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 5 mm |