Part Details for BPT-NP23C1 by Yellow Stone Corporation
Overview of BPT-NP23C1 by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BPT-NP23C1
BPT-NP23C1 CAD Models
BPT-NP23C1 Part Data Attributes
|
BPT-NP23C1
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BPT-NP23C1
Yellow Stone Corporation
Photo Transistor, 940nm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO |