Part Details for BPSD00080750390M00 by Chilisin Electronics Corp
Overview of BPSD00080750390M00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPSD00080750390M00
BPSD00080750390M00 CAD Models
BPSD00080750390M00 Part Data Attributes
|
BPSD00080750390M00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BPSD00080750390M00
Chilisin Electronics Corp
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for BPSD00080750390M00
This table gives cross-reference parts and alternative options found for BPSD00080750390M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSD00080750390M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSD00080750390M00 | General Purpose Inductor, | Chilisin Electronics Corp | BPSD00080750390M00 vs APSD00080750390M00 |
ASPI-0705-390-M-T | General Purpose Inductor, 39uH, 20%, 1 Element, SMD, CHIP, 0705 | Abracon Corporation | BPSD00080750390M00 vs ASPI-0705-390-M-T |
ASPI-0705-390-M | General Purpose Inductor, 39uH, 20%, 1 Element, SMD, 3128, CHIP, 0705 | Abracon Corporation | BPSD00080750390M00 vs ASPI-0705-390-M |
NPI75C390MTRF | General Purpose Inductor, 39uH, 20%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT | NIC Components Corp | BPSD00080750390M00 vs NPI75C390MTRF |
IDCP3020ER390M | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Vishay Intertechnologies | BPSD00080750390M00 vs IDCP3020ER390M |
HM79-40390LFTR13 | General Purpose Inductor, 39uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3128, ROHS COMPLIANT | TT Electronics Resistors | BPSD00080750390M00 vs HM79-40390LFTR13 |