Datasheets
BPSD00030321750M00 by:

General Purpose Inductor, 75uH, 20%, 1 Element, SMD, 1312, CHIP

Part Details for BPSD00030321750M00 by Pulse Electronics Corporation

Overview of BPSD00030321750M00 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BPSD00030321750M00

Part # Distributor Description Stock Price Buy
DISTI # 53AK3178
Newark Ferrite Smd Unshielded Type/T&r |Pulse BPSD00030321750M00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1980
  • 5,000 $0.1930
  • 10,000 $0.1790
  • 20,000 $0.1660
  • 30,000 $0.1550
  • 50,000 $0.1490
$0.1490 / $0.1980 Buy Now
DISTI # 553-BPSD00030321750M00TR-ND
DigiKey INDUCTOR POWER Min Qty: 9000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.1700
$0.1700 Buy Now
DISTI # BPSD00030321750M00
Avnet Americas Inductor Power Unshielded Wirewound 75uH 20% 2.52MHz Ferrite SMD T/R - Tape and Reel (Alt: BPSD00030321750M00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1627
  • 6,000 $0.1593
  • 12,000 $0.1560
  • 18,000 $0.1526
  • 24,000 $0.1492
  • 30,000 $0.1459
  • 300,000 $0.1431
$0.1431 / $0.1627 Buy Now
DISTI # 673-BPSD030321750M00
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant 0
  • 3,000 $0.1810
  • 6,000 $0.1810
  • 9,000 $0.1640
  • 24,000 $0.1580
  • 45,000 $0.1500
$0.1500 / $0.1810 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.1496
$0.1496 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.1626
  • 6,000 $0.1602
  • 9,000 $0.1537
  • 12,000 $0.1514
  • 27,000 $0.1476
  • 51,000 $0.1454
  • 102,000 $0.1432
$0.1432 / $0.1626 Buy Now
DISTI # 000000000006440092
Sager Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 3000 0
  • 3,000 $0.1476
$0.1476 Buy Now

Part Details for BPSD00030321750M00

BPSD00030321750M00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BPSD00030321750M00 Part Data Attributes

BPSD00030321750M00 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
BPSD00030321750M00 Pulse Electronics Corporation General Purpose Inductor, 75uH, 20%, 1 Element, SMD, 1312, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Case/Size Code 1312
Construction Rectangular
DC Resistance 1.9 Ω
Inductance-Nom (L) 75 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 2.1 mm
Package Length 3.3 mm
Package Style SMT
Package Width 3 mm
Packing Method TR, 13 Inch
Rated Current-Max 0.29 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 2.52 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPSD00030321750M00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPSD00030321750M00 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BPSD00030321750M00 would you like to use for your alert(s)?
  • Please alert me when BPSD00030321750M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPSD00030321750M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPSD00030321750M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPSD00030321750M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPSD00030321750M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPSD00030321750M00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: