BPSC00131360121M00
Description: General Purpose Inductor,

Overview of BPSC00131360121M00 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BPSC00131360121M00 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPSC00131360121M00 by Chilisin Electronics Corp

BPSC00131360121M00
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4949
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.18 Ω
Inductance-Nom (L)
120 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, Plastic, 13 Inch
Rated Current-Max
1.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. BPSC00131360121M00
    Chilisin Electronics Corp
    General Purpose Inductor,
    VS

Alternate Parts for BPSC00131360121M00

This table gives cross-reference parts and alternative options found for BPSC00131360121M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSC00131360121M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APSC00131360121M00 General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP Pulse Electronics Corporation BPSC00131360121M00 vs APSC00131360121M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPSC00131360121M00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPSC00131360121M00 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BPSC00131360121M00 would you like to use for your alert(s)?
  • Please alert me when BPSC00131360121M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPSC00131360121M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPSC00131360121M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPSC00131360121M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPSC00131360121M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPSC00131360121M00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: