Part Details for BPS6C-X00 by Honeywell Sensing and Control
Overview of BPS6C-X00 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPS6C-X00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6202
|
Newark | Pressure Sensor, Absolute, 300Kpa, Mcu1, Operating Pressure Max:300Kpa, Sensor Output Type:Can, Pressure Measurement Type:Absolute, Voltage Rating:12V, Port Style:No Port, Supply Current:25Ma, Product Range:Bps Series Rohs Compliant: Yes |Honeywell BPS6C-X00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$49.4200 | Buy Now |
DISTI #
480-BPS6C-X00-ND
|
DigiKey | SENSOR 43.51PSIA MODULE Min Qty: 1 Lead time: 14 Weeks Container: Box |
89 In Stock |
|
$47.2500 / $62.9000 | Buy Now |
DISTI #
785-BPS6C-X00
|
Mouser Electronics | Industrial Pressure Sensors Battery safety pressure sensor, 6-pins, CAN output signal, MCU1 version RoHS: Compliant | 48 |
|
$45.9700 / $47.2500 | Buy Now |
DISTI #
74008617
|
RS | Battery Safety Pressure Sensor, 6 Pins, CAN Output, MCU1 Version, BPS Series | Honeywell BPS6C-X00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$48.7800 / $56.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3700 / $47.9600 | Buy Now |
DISTI #
BPS6C-X00
|
TTI | Industrial Pressure Sensors Battery safety pressure sensor, 6-pins, CAN output signal, MCU1 version Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 100 In Stock |
|
$43.2200 / $46.7800 | Buy Now |
DISTI #
C1S315200953699
|
Chip1Stop | BPS Series, battery safety pressure sensor, six pins, CAN output signal, MCU1 version RoHS: Compliant Container: Bulk | 25 |
|
$43.6000 / $44.0000 | Buy Now |
DISTI #
C1S315200953343
|
Chip1Stop | Current sensor RoHS: Compliant | 20 |
|
$54.7000 / $84.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.3700 / $47.9600 | Buy Now |
Part Details for BPS6C-X00
BPS6C-X00 CAD Models
BPS6C-X00 Part Data Attributes
|
BPS6C-X00
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BPS6C-X00
Honeywell Sensing and Control
Piezoresistive Sensor, Absolute, 7.2Psi Min, 43.5Psi Max, 0.15-5.5V, Rectangular, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | AEC-Q100 | |
Body Breadth | 36.4 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 46.4 mm | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.15-5.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 43.5 Psi | |
Pressure Range-Min | 7.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 30000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Termination Type | CONNECTOR |