Part Details for BPS310-AD015P-2DG by Bourns Inc
Overview of BPS310-AD015P-2DG by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPS310-AD015P-2DG
BPS310-AD015P-2DG CAD Models
BPS310-AD015P-2DG Part Data Attributes
|
BPS310-AD015P-2DG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS310-AD015P-2DG
Bourns Inc
Pressure Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-10 | |
Additional Feature | Port diameter=2.2 MM AND Port Height =3.6 MM | |
Body Breadth | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 120-180mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 15 V | |
Surface Mount | YES | |
Termination Type | SOLDER |