-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4789
|
Newark | Res, 1R, 5W, Radial, Metal Plate Rohs Compliant: Yes |Koa BPR58C1R0J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6050 / $1.4200 | Buy Now |
DISTI #
2019-BPR58C1R0J-ND
|
DigiKey | RESISTOR Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
1364 In Stock |
|
$0.3625 / $0.4545 | Buy Now |
DISTI #
660-BPR58C1R0J
|
Mouser Electronics | Current Sense Resistors - Through Hole 1 Ohm 5W 5% 350ppm RoHS: Compliant | 713 |
|
$0.3640 / $1.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 267 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | FIXED RESISTOR, 5W, 1OHM, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 213 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
BPR58C1R0J
|
TTI | Current Sense Resistors - Through Hole 1 Ohm 5W 5% 350ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$0.3630 / $0.5020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPR58C1R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPR58C1R0J
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 5W, 1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13 mm | |
Lead Spacing | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL PLATE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for BPR58C1R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPR58C1R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPR58CFT1R0J | Fixed Resistor, Metal Strip, 5W, 1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | BPR58C1R0J vs BPR58CFT1R0J |