Part Details for BPPM00070638102X00 by Chilisin Electronics Corp
Overview of BPPM00070638102X00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPPM00070638102X00
BPPM00070638102X00 CAD Models
BPPM00070638102X00 Part Data Attributes
|
BPPM00070638102X00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BPPM00070638102X00
Chilisin Electronics Corp
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.017 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1020 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 3 A | |
Rated Voltage | 125 V | |
Width | 6 mm |
Alternate Parts for BPPM00070638102X00
This table gives cross-reference parts and alternative options found for BPPM00070638102X00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPPM00070638102X00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPPM00070638102X00 | Data Line Filter, 2 Function(s), 125V, 3A, 4 Pin(s), SMD, 4 PIN | Pulse Electronics Corporation | BPPM00070638102X00 vs BPPM00070638102X00 |