Part Details for BPM2A470M by Gemmy Electronics Co Ltd
Overview of BPM2A470M by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPM2A470M
BPM2A470M CAD Models
BPM2A470M Part Data Attributes
|
BPM2A470M
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BPM2A470M
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | BPM(2A) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | BPM(2A) | |
Terminal Pitch | 5 mm |
Alternate Parts for BPM2A470M
This table gives cross-reference parts and alternative options found for BPM2A470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPM2A470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKZ2A470MHM1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | BPM2A470M vs UKZ2A470MHM1CP |
UVP2A470MHD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BPM2A470M vs UVP2A470MHD1CC |
UKZ2A470MHM1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | BPM2A470M vs UKZ2A470MHM1CV |
NP476M2AI20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Man Yue Technology Holdings Ltd | BPM2A470M vs NP476M2AI20 |
UVP2A470MHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BPM2A470M vs UVP2A470MHD1CP |
BSME101EC5470MK20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | BPM2A470M vs BSME101EC5470MK20S |
BSME101ETD470MK20A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | BPM2A470M vs BSME101ETD470MK20A |
100ME47HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | BPM2A470M vs 100ME47HWN |
UVP2A470MHD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BPM2A470M vs UVP2A470MHD1CV |
476BPS100M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BPM2A470M vs 476BPS100M |