Part Details for BPM0J102M by Gemmy Electronics Co Ltd
Overview of BPM0J102M by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BPM0J102M
BPM0J102M CAD Models
BPM0J102M Part Data Attributes
|
BPM0J102M
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BPM0J102M
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | BPM(0J) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | BPM(0J) | |
Terminal Pitch | 5 mm |
Alternate Parts for BPM0J102M
This table gives cross-reference parts and alternative options found for BPM0J102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPM0J102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LAM1020NPN1C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | BPM0J102M vs 8102LAM1020NPN1C |
8102LAM1020NPN0D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | BPM0J102M vs 8102LAM1020NPN0D |
BSME6R3ELL102MJ20C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | BPM0J102M vs BSME6R3ELL102MJ20C |
EAVH6R3EIJ102MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | BPM0J102M vs EAVH6R3EIJ102MJ20S |
RDLL1000M6R3CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | BPM0J102M vs RDLL1000M6R3CF110X20 |
RDLL1000M6R3TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | BPM0J102M vs RDLL1000M6R3TB110X20 |
8102LAM1020NP00A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | BPM0J102M vs 8102LAM1020NP00A |
8102LAM1020NP000 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | BPM0J102M vs 8102LAM1020NP000 |
RDNP1000M6R3CF210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | BPM0J102M vs RDNP1000M6R3CF210X20 |
BSME6R3EMC102MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | BPM0J102M vs BSME6R3EMC102MJ20S |