-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3142
|
Newark | Feed Through, Yellow Insulator |Switchcraft/conxall BPJJ04X Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $6.3800 | Buy Now |
DISTI #
SC2802-ND
|
DigiKey | ADAPT RCA JACK TO RCA JACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
916 In Stock |
|
$3.3500 / $4.5700 | Buy Now |
DISTI #
502-BPJJ04X
|
Mouser Electronics | RCA Phono Connectors BLKHD PHONO JK/JK RoHS: Compliant | 123 |
|
$3.3800 / $4.5700 | Buy Now |
DISTI #
V36:1790_07809243
|
Arrow Electronics | Conn RCA Adapter F/F 2/2 POS ST 1/1 Port RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Date Code: 1213 | Americas - 32 |
|
$3.3620 | Buy Now |
DISTI #
70237542
|
RS | Conn AV Phone Jack Panel Insulated BPJJSeries FeedThru Yellow | Switchcraft BPJJ04X RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 / $5.1900 | RFQ |
|
Onlinecomponents.com | Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
497 In Stock |
|
$3.5000 / $10.0300 | Buy Now |
DISTI #
52675083
|
Verical | Conn RCA Adapter F/F 2/2 POS ST 1/1 Port RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 1213 | Americas - 32 |
|
$3.3620 | Buy Now |
DISTI #
BPJJ04X
|
TTI | RCA Phono Connectors BLKHD PHONO JK/JK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.4200 | Buy Now |
DISTI #
000000000002133127
|
Sager | RCA Phono Connectors BLKHD PHONO JK/JK Min Qty: 100 | 0 |
|
$4.9100 | Buy Now |
|
Master Electronics | Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
497 In Stock |
|
$3.5000 / $10.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPJJ04X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BPJJ04X
Switchcraft Conxall
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Material | BRASS |