Part Details for BPH-2-SM-60-SD-SG15 by Central Components Manufacturing
Overview of BPH-2-SM-60-SD-SG15 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPH7B10H00LF | Amphenol Communications Solutions | BPH LF CNR | |
BPH9B26H00LF | Amphenol Communications Solutions | BPH LF CNR | |
BPH5B50HL2LF | Amphenol Communications Solutions | BPH M LF CNR |
Part Details for BPH-2-SM-60-SD-SG15
BPH-2-SM-60-SD-SG15 CAD Models
BPH-2-SM-60-SD-SG15 Part Data Attributes
|
BPH-2-SM-60-SD-SG15
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BPH-2-SM-60-SD-SG15
Central Components Manufacturing
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.106 inch | |
Body Length | 2.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5626 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for BPH-2-SM-60-SD-SG15
This table gives cross-reference parts and alternative options found for BPH-2-SM-60-SD-SG15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPH-2-SM-60-SD-SG15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCM-60-2-1 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Marktech Optoelectronics | BPH-2-SM-60-SD-SG15 vs HSCM-60-2-1 |
HIF6B-60PA-1.27DSL(71) | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | BPH-2-SM-60-SD-SG15 vs HIF6B-60PA-1.27DSL(71) |
DPH-2-60-U-.250/SMT/.300 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | BPH-2-SM-60-SD-SG15 vs DPH-2-60-U-.250/SMT/.300 |
MPH260T | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BPH-2-SM-60-SD-SG15 vs MPH260T |
SPHD1815-PT3002GF-0300 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | BPH-2-SM-60-SD-SG15 vs SPHD1815-PT3002GF-0300 |
BTB-05M-B060 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | SunLight | BPH-2-SM-60-SD-SG15 vs BTB-05M-B060 |
FCN-298B070-L/0 | HEADER CONNECTOR,PCB MNT,PLUG,70 CONTACTS,SKT,0.02 PITCH,SURFACE MOUNT TERMINAL | FUJITSU Semiconductor Limited | BPH-2-SM-60-SD-SG15 vs FCN-298B070-L/0 |
HBHR-B-60-T-SMT | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | BPH-2-SM-60-SD-SG15 vs HBHR-B-60-T-SMT |
MB-V-60 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Morethanall Co Ltd | BPH-2-SM-60-SD-SG15 vs MB-V-60 |
SPHD1231A-P3002GF-0740-0300-P | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | BPH-2-SM-60-SD-SG15 vs SPHD1231A-P3002GF-0740-0300-P |