BPH-2-RASM-44-SD-SG
Central Components Manufacturing
Description: Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle

Overview of BPH-2-RASM-44-SD-SG by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for BPH-2-RASM-44-SD-SG by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPH-2-RASM-44-SD-SG by Central Components Manufacturing

BPH-2-RASM-44-SD-SG
Central Components Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
Additional Feature
ROHS COMPLIANT
Body Breadth
0.157 inch
Body Length
1.732 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
44
Want to compare parts?
  1. BPH-2-RASM-44-SD-SG
    Central Components Manufacturing
    Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
    VS

Alternate Parts for BPH-2-RASM-44-SD-SG

This table gives cross-reference parts and alternative options found for BPH-2-RASM-44-SD-SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPH-2-RASM-44-SD-SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1833202442 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle Acmelux Taiwan Inc BPH-2-RASM-44-SD-SG vs 1833202442
1833202441 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle Acmelux Taiwan Inc BPH-2-RASM-44-SD-SG vs 1833202441
DHPH244SG.118/SMT/.25015 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Adam Technologies Inc BPH-2-RASM-44-SD-SG vs DHPH244SG.118/SMT/.25015
M22-078030T2246 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Harwin BPH-2-RASM-44-SD-SG vs M22-078030T2246
2BHR-44-VUA-SMT Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc BPH-2-RASM-44-SD-SG vs 2BHR-44-VUA-SMT
CA3024P13IR Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle, Cvilux Corporation BPH-2-RASM-44-SD-SG vs CA3024P13IR
9344-B3-00-30 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle ECS BPH-2-RASM-44-SD-SG vs 9344-B3-00-30
9344-B3-00-00 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle ECS BPH-2-RASM-44-SD-SG vs 9344-B3-00-00
M22-078030T2205 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Harwin BPH-2-RASM-44-SD-SG vs M22-078030T2205
ML-V-44 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Morethanall Co Ltd BPH-2-RASM-44-SD-SG vs ML-V-44

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPH-2-RASM-44-SD-SG by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPH-2-RASM-44-SD-SG by Central Components Manufacturing

  • Please alert me when BPH-2-RASM-44-SD-SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BPH-2-RASM-44-SD-SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPH-2-RASM-44-SD-SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BPH-2-RASM-44-SD-SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPH-2-RASM-44-SD-SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPH-2-RASM-44-SD-SG by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: