Part Details for BPH-2-26-CSL-SG-TR by Central Components Manufacturing
Overview of BPH-2-26-CSL-SG-TR by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPH7B10H00LF | Amphenol Communications Solutions | BPH LF CNR | |
BPH9B26H00LF | Amphenol Communications Solutions | BPH LF CNR | |
BPH5B50HL2LF | Amphenol Communications Solutions | BPH M LF CNR |
Part Details for BPH-2-26-CSL-SG-TR
BPH-2-26-CSL-SG-TR CAD Models
BPH-2-26-CSL-SG-TR Part Data Attributes
|
BPH-2-26-CSL-SG-TR
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BPH-2-26-CSL-SG-TR
Central Components Manufacturing
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |