Part Details for BPF1608LM02R2400A by Pulse Electronics Corporation
Overview of BPF1608LM02R2400A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for BPF1608LM02R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2676
|
Newark | 1608 2.4Ghz Bpf Type02,/T&r |Pulse BPF1608LM02R2400A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0550 | Buy Now |
DISTI #
311-1558-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23170 In Stock |
|
$0.0349 / $0.1000 | Buy Now |
DISTI #
BPF1608LM02R2400A
|
Avnet Americas | Band Pass Filter 2.4GHz 1.7dB 10dB T/R - Tape and Reel (Alt: BPF1608LM02R2400A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0377 | Buy Now |
DISTI #
603-BPF1608LM02R2400
|
Mouser Electronics | Signal Conditioning 2.45GHz BAND PASS FILTER RoHS: Compliant | 0 |
|
$0.0370 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0318 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: BPF/LPF, SMD RoHS: Compliant |
424000 Partner Stock |
|
$0.0352 / $0.0422 | Buy Now |
DISTI #
000000000006264037
|
Sager | Signal Conditioning 2.45GHz BAND PASS FILTER Min Qty: 4000 | 0 |
|
$0.0342 / $0.0366 | Buy Now |
|
Master Electronics | IPD RF Components: BPF/LPF, SMD RoHS: Compliant |
424000 Partner Stock |
|
$0.0352 / $0.0422 | Buy Now |
Part Details for BPF1608LM02R2400A
BPF1608LM02R2400A CAD Models
BPF1608LM02R2400A Part Data Attributes:
|
BPF1608LM02R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPF1608LM02R2400A
Pulse Electronics Corporation
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2450MHz, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.8 mm |