Part Details for BPDR00070730180M00 by Chilisin Electronics Corp
Overview of BPDR00070730180M00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BPDR00070730180M00
BPDR00070730180M00 CAD Models
BPDR00070730180M00 Part Data Attributes
|
BPDR00070730180M00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BPDR00070730180M00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BPDR00070730180M00
This table gives cross-reference parts and alternative options found for BPDR00070730180M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPDR00070730180M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXS07C7M180PTAS | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2626 | Kyocera AVX Components | BPDR00070730180M00 vs LMXS07C7M180PTAS |
SCDS6D28MT180 | General Purpose Inductor, | Viking Tech Corp | BPDR00070730180M00 vs SCDS6D28MT180 |
ASPI-0602S-180M-T | IND 18uH 1.32A 95mΩ | Abracon Corporation | BPDR00070730180M00 vs ASPI-0602S-180M-T |
HM66-60180LFTR13 | 1 ELEMENT, 18uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | BPDR00070730180M00 vs HM66-60180LFTR13 |
BPDR00070730180M00 | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 2626, CHIP | Pulse Electronics Corporation | BPDR00070730180M00 vs BPDR00070730180M00 |
HM66-60180LFTR13 | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 2626, ROHS COMPLIANT | TT Electronics Resistors | BPDR00070730180M00 vs HM66-60180LFTR13 |