There are no models available for this part yet.
Overview of BPA03SBR by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA03SBR by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH6841
|
Newark | Dip Switch, 3Ckt, Spst, Piano Key, No. Of Circuits:3Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BPA03SBR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7600 | Buy Now | |
DISTI #
108-BPA03SBRTR-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2592 / $1.6950 | Buy Now | |
DISTI #
611-BPA03SBR
|
Mouser Electronics | DIP Switches / SIP Switches DIP / Rotary DIP RoHS: Compliant | 10924 |
|
$1.2300 / $2.0900 | Buy Now | |
Future Electronics | BPA03 Series OFF ON 0.1A 24VDC Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 500Reel |
|
$1.2500 / $1.3000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 | 0 |
|
$2.4200 | Buy Now | ||
DISTI #
BPA03SBR
|
TME | Switch: DIP-SWITCH, Poles number: 3, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 463 |
|
$1.3900 / $1.8900 | Buy Now | |
DISTI #
000000000003166400
|
Sager | DIP Switches / SIP Switches DIP / Rotary DIP Min Qty: 500 | 0 |
|
$1.2800 / $1.3700 | Buy Now | |
New Advantage Corporation | BPA03 Series OFF ON 0.1A 24VDC Dip Switch RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.5200 / $1.6300 | Buy Now |
CAD Models for BPA03SBR by C&K
Part Data Attributes for BPA03SBR by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
48 Weeks
|
Actuator Length
|
0.083 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
SLIDE
|
Additional Feature
|
ROHS COMPLIANT, T/R PACKAGING
|
Body Breadth
|
8.15 mm
|
Body Height
|
6 mm
|
Body Length or Diameter
|
9.6 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@5VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
5 V
|
Dielectric Withstand Volts
|
300VAC V
|
Electrical Life
|
1000 Cycle(s)
|
End Contact Material
|
BERYLLIUM COPPER
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
3
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
TAPE AND REEL
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for BPA03SBR
This table gives cross-reference parts and alternative options found for BPA03SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA03SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-2PB | Piano Dip Switch, 2 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA03SBR vs 4009-2PB |
SD04H0BD | SLIDE DIP SWITCH- | C&K | BPA03SBR vs SD04H0BD |
KAP1106VT | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | BPA03SBR vs KAP1106VT |
SDA04H0BR | SLIDE DIP SWITCH- | C&K | BPA03SBR vs SDA04H0BR |
EPH106EZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA03SBR vs EPH106EZ |
4009-10PB | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA03SBR vs 4009-10PB |
SBP8208T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | BPA03SBR vs SBP8208T |
ADF03SB | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | BPA03SBR vs ADF03SB |
KAR06LGGT | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | BPA03SBR vs KAR06LGGT |
ADF03SBT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | BPA03SBR vs ADF03SBT |
Related Parts for BPA03SBR
-
BPA04BDIP Switches
-
22-03-5105Headers and Edge Type Connectors
-
TUW15J1R0EFixed Resistors
-
ESD9B5.0ST5GTransient Suppressors
-
LTST-C150KGKTVisible LEDs
-
TPS62175DQCTSwitching Regulator or Controllers
-
SRP1770TA-680MFixed Inductors
-
MK10DX64VLH7Microcontrollers
-
STP3N150Power Field-Effect Transistors