BP5726-15
ROHM Semiconductor
Description: AC-DC Regulated Power Supply Module, 1 Output, Hybrid,

Overview of BP5726-15 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BP5726-15 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components AC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, HYBRID 109
  • 1 $3.3750
  • 10 $2.4750
  • 31 $2.2500
$2.2500 / $3.3750 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 137
  • 1 $1.2090
  • 10 $1.1770
  • 50 $1.1550
  • 100 $1.1330
  • 500 $1.1270
  • 1,000 $1.1250
$1.1250 / $1.2090 Buy Now

CAD Models for BP5726-15 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BP5726-15 by ROHM Semiconductor

BP5726-15
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
, SIP6/7,.2
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
390 V
Input Voltage-Min
240 V
Input Voltage-Nom
311 V
JESD-30 Code
R-XSMA-T6
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
16 V
Output Voltage-Min
14 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP6/7,.2
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
12 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. BP5726-15
    ROHM Semiconductor
    AC-DC Regulated Power Supply Module, 1 Output, Hybrid,
    VS

Related Parts for BP5726-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BP5726-15 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BP5726-15 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BP5726-15 would you like to use for your alert(s)?
  • Please alert me when BP5726-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BP5726-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BP5726-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BP5726-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BP5726-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BP5726-15 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: