Part Details for BP5450 by ROHM Semiconductor
Overview of BP5450 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP5450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP5450
|
Avnet Americas | AC/DC Power Supply Dual-OUT 3.26V/5V 1.2A 15-Pin SIP - Bulk (Alt: BP5450) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for BP5450
BP5450 CAD Models
BP5450 Part Data Attributes
|
BP5450
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5450
ROHM Semiconductor
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, SIP-15/18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | , SIP15/18,.3 | |
Pin Count | 15/18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ADDITIONAL +5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T15 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.43 V | |
Output Voltage-Min | 3.09 V | |
Output Voltage-Nom | 3.26 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP15/18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3.912 W | |
Trim/Adjustable Output | YES |