Part Details for BP200CB5-12V/30 by LEDtronics Inc
Overview of BP200CB5-12V/30 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part Details for BP200CB5-12V/30
BP200CB5-12V/30 CAD Models
BP200CB5-12V/30 Part Data Attributes
|
BP200CB5-12V/30
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BP200CB5-12V/30
LEDtronics Inc
Single Color LED, Blue, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Lens Type | CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.84 mm | |
Viewing Angle | 90 deg |
Alternate Parts for BP200CB5-12V/30
This table gives cross-reference parts and alternative options found for BP200CB5-12V/30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP200CB5-12V/30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W200CB5-5V/30-BP | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs W200CB5-5V/30-BP |
G200CB5-5V/30-BP | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs G200CB5-5V/30-BP |
G200CB5-28V/20-N | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs G200CB5-28V/20-N |
WT200CB5-5V/30 | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs WT200CB5-5V/30 |
F200CB5-12V/30-BP | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs F200CB5-12V/30-BP |
F200CB5-6V/30-P | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs F200CB5-6V/30-P |
W200CB5-6V/30 | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs W200CB5-6V/30 |
WT200CB5-6V/30-AC | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs WT200CB5-6V/30-AC |
WT200CB5-14V/30-AC | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs WT200CB5-14V/30-AC |
S200CB5-24V/20-BP | LEDtronics Inc | Check for Price | Single Color LED, Blue, Clear, T-1 3/4, 5mm, | BP200CB5-12V/30 vs S200CB5-24V/20-BP |