Part Details for BNX40AB00-2014 by TE Connectivity
Overview of BNX40AB00-2014 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for BNX40AB00-2014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG2080-000
|
Avnet Americas | - Bulk (Alt: EG2080-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for BNX40AB00-2014
BNX40AB00-2014 CAD Models
BNX40AB00-2014 Part Data Attributes
Alternate Parts for BNX40AB00-2014
This table gives cross-reference parts and alternative options found for BNX40AB00-2014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BNX40AB00-2014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EK4895-000 | Connector Accessory, Aluminum Alloy | TE Connectivity | BNX40AB00-2014 vs EK4895-000 |
EK4896-000 | Connector Accessory, Aluminum Alloy | TE Connectivity | BNX40AB00-2014 vs EK4896-000 |
BND40AB00-2014V | Connector Accessory | TE Connectivity | BNX40AB00-2014 vs BND40AB00-2014V |
BND40AB00-2014W | Connector Accessory | TE Connectivity | BNX40AB00-2014 vs BND40AB00-2014W |