BNP10M35TR528X20
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF

Overview of BNP10M35TR528X20 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for BNP10M35TR528X20 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BNP10M35TR528X20 by IBS Electronics Inc

BNP10M35TR528X20
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length; SMT
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
20 mm
Manufacturer Series
BNP
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
BNP
Terminal Pitch
7.5 mm
Want to compare parts?
  1. BNP10M35TR528X20
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF
    VS

Alternate Parts for BNP10M35TR528X20

This table gives cross-reference parts and alternative options found for BNP10M35TR528X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BNP10M35TR528X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BNP10M35TB8X20 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs BNP10M35TB8X20
BNP10M35TB18X20 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs BNP10M35TB18X20
AX10M35TB18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs AX10M35TB18X20
AXL10M35TR18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs AXL10M35TR18X20
AX10M35CF38X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs AX10M35CF38X20
AX10M35TB28X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs AX10M35TB28X20
BNP10M35TR18X20 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs BNP10M35TR18X20
AXL10M35TR528X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs AXL10M35TR528X20
AX10M35TR268X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs AX10M35TR268X20
BNP10M35CF38X20 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc BNP10M35TR528X20 vs BNP10M35CF38X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BNP10M35TR528X20 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BNP10M35TR528X20 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of BNP10M35TR528X20 would you like to use for your alert(s)?
  • Please alert me when BNP10M35TR528X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BNP10M35TR528X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BNP10M35TR528X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BNP10M35TR528X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BNP10M35TR528X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BNP10M35TR528X20 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: