Part Details for BNP100M16TR18X47 by IBS Electronics Inc
Overview of BNP100M16TR18X47 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BNP100M16TR18X47
BNP100M16TR18X47 CAD Models
BNP100M16TR18X47 Part Data Attributes
|
BNP100M16TR18X47
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BNP100M16TR18X47
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length; SMT | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 47 mm | |
Manufacturer Series | BNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | BNP | |
Terminal Pitch | 7.5 mm |
Alternate Parts for BNP100M16TR18X47
This table gives cross-reference parts and alternative options found for BNP100M16TR18X47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BNP100M16TR18X47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BNP100M16CF218X47 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | BNP100M16TR18X47 vs BNP100M16CF218X47 |
BNP100M16TR2618X47 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | BNP100M16TR18X47 vs BNP100M16TR2618X47 |
BNP100M16TB218X47 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | BNP100M16TR18X47 vs BNP100M16TB218X47 |
BNP100M16TR6318X47 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | BNP100M16TR18X47 vs BNP100M16TR6318X47 |
BNP100M16TR118X47 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | BNP100M16TR18X47 vs BNP100M16TR118X47 |
BNP100M16CF318X47 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | BNP100M16TR18X47 vs BNP100M16CF318X47 |
BNP100M16TR5218X47 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | BNP100M16TR18X47 vs BNP100M16TR5218X47 |